3M 70006079308 technical specifications.
| Color | Clear |
| Length | 2998foot |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | Scotch® 371 |
| Thickness | 0.0019inch |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006079308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.