3M 70006083623 technical specifications.
| Length | 180foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 9485PC |
| Thickness | 0.0092inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006083623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.