3M 70006087954 technical specifications.
| Color | Clear |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 467MP |
| Thickness | 0.0065inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006087954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.