3M 70006096278 technical specifications.
| Color | Grey |
| Length | 54foot |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Package Quantity | 6 |
| Packaging | Roll |
| Series | 4300 |
| Thickness | 6.35mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006096278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.