3M 70006097110 technical specifications.
| Color | White |
| Length | 108foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Packaging | Roll |
| Series | VHB™ 4955 |
| Thickness | 0.08inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006097110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.