3M 70006097136 technical specifications.
| Color | White |
| Length | 108foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Thickness | 0.08inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006097136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.