3M 70006102142 technical specifications.
| Color | Clear |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 125°C |
| Packaging | Roll |
| Series | 9425 |
| Thickness | 0.147mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 70006102142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.