3M 70006104429 technical specifications.
| Color | Clear |
| Length | 164foot |
| Mount | Box |
| Package Quantity | 2592 |
| Packaging | Roll |
| Series | Tartan™ 369 |
| Thickness | 0.0016inch |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006104429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.