3M 70006117405 technical specifications.
| Color | Green, Clear |
| Length | 216foot |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | 350°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 8402 |
| Thickness | 0.0019inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006117405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.