3M 70006124641 technical specifications.
| Color | Clear |
| Length | 216foot |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 600 |
| Thickness | 0.0023inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006124641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.