3M 70006131083 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Mount | Adhesive |
| Series | Dual Lock™ SJ3542 |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006131083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.