3M 70006140308 technical specifications.
| Color | Tan |
| Length | 108foot |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 170°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 470 |
| Thickness | 0.0071inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006140308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.