3M 70006178894 technical specifications.
| Color | White |
| Material | Polymer |
| Natural Thermal Resistance | 0.9°C/W |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006178894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.