3M 70006183399 technical specifications.
| Color | White, Red |
| Length | 328foot |
| Mount | Box |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 3771 |
| Thickness | 0.048mm |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006183399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.