3M 70006191152 technical specifications.
| Color | Black |
| Length | 180foot |
| Package Quantity | 192 |
| Packaging | Roll |
| Series | Tartan™ 860 |
| Thickness | 0.0028inch |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006191152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.