3M 70006210838 technical specifications.
| Color | Black |
| Length | 108foot |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | 4496B |
| Thickness | 1.6mm |
| Weight | 7lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006210838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.