3M 70006212859 technical specifications.
| Color | Orange |
| Length | 108foot |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5413 |
| Thickness | 0.0027inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006212859 to view detailed technical specifications.
No datasheet is available for this part.