3M 70006226552 technical specifications.
| Color | Green |
| Length | 216foot |
| Package Quantity | 8 |
| Packaging | Roll |
| Series | 851 |
| Thickness | 0.0036inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006226552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.