3M 70006248648 technical specifications.
| Color | Clear |
| Length | 180foot |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | Scotch® 898 |
| Thickness | 0.168mm |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006248648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.