3M 70006250172 technical specifications.
| Color | Silver |
| Length | 180foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 6969 |
| Thickness | 0.0107inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006250172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.