3M 70006293065 technical specifications.
| Color | Black |
| Length | 108foot |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | VHB™ 5952 |
| Thickness | 0.045inch |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70006293065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.