3M 70006293511 technical specifications.
| Color | Grey |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Packaging | Roll |
| Series | VHB™ 4611 |
| Thickness | 1.143mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006293511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.