3M 70006299518 technical specifications.
| Color | Brown |
| Length | 108foot |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 5151 |
| Thickness | 0.0045inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006299518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.