3M 70006323276 technical specifications.
| Color | White |
| Length | 540foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5557 |
| Thickness | 0.0102inch |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006323276 to view detailed technical specifications.
No datasheet is available for this part.