3M 70006418217 technical specifications.
| Tape Type | Adhesive |
| Tape Backing Material | Polyester |
| Tape Width - Metric | 101.6mm |
| Tape Width - Imperial | 4" |
| Tape Length - Metric | 9.14m |
| Tape Length - Imperial | 29.99ft |
| Tape Colour | Translucent |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006418217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.