3M 70006430733 technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Polypropylene, Polyester |
| Mount | Free Hanging |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | SJ3000 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006430733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.