3M 70006430923 technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Polyolefin |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | Dual Lock™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006430923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.