3M 70006431459 technical specifications.
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 10080 |
| Series | Bumpon™, SJ6100 |
| Shape | Cylindrical, Tapered |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70006431459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.