3M 70006702420 technical specifications.
| Color | Red |
| Length | 135foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 5959 |
| Thickness | 0.012inch |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006702420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.