This 3M 70006705332 tape features a clear color and measures 180foot in length. It has a thickness of 0.004inch and a width of 54inch. The tape operates within a temperature range of 70-100°C. It is packaged in a roll format.
3M 70006705332 technical specifications.
| Color | Clear |
| Length | 180foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 9629PC |
| Thickness | 0.004inch |
| Width | 54inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006705332 to view detailed technical specifications.
No datasheet is available for this part.