The 3M 70006705381 is a clear tape with a length of 540 feet, a thickness of 0.004 inch, and a width of 48 inches. It operates within a temperature range of 70°C to 100°C. The tape is supplied in a roll packaging format with a package quantity of one.
3M 70006705381 technical specifications.
| Color | Clear |
| Length | 540foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 9629PC |
| Thickness | 0.004inch |
| Width | 48inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006705381 to view detailed technical specifications.
No datasheet is available for this part.