3M 70006706314 technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Roll |
| Series | 9629PC |
| Thickness | 0.102mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006706314 to view detailed technical specifications.
No datasheet is available for this part.