3M 70006706405 technical specifications.
| Color | Black |
| Length | 60foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 9629B |
| Thickness | 0.102mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006706405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.