3M 70006708690 technical specifications.
| Color | White |
| Length | 150foot |
| Material | Polyester, Polypropylene |
| Mount | Free Hanging |
| Package Quantity | 18 |
| Packaging | Roll |
| Series | SJ3000 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006708690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.