3M 70006711744 technical specifications.
| Color | Grey |
| Length | 150foot |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 3903 |
| Thickness | 0.165mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006711744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.