3M 70006713310 technical specifications.
| Color | Blue |
| Length | 216foot |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | 400°C |
| Package Quantity | 72 |
| Packaging | Roll |
| Series | 8902 |
| Thickness | 0.0034inch |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006713310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.