3M 70006715109 technical specifications.
| Color | Black |
| Length | 150foot |
| Material | Nylon, Polyamide |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | SJP7402 |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70006715109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.