3M 70010014507 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Housing Color | Beige |
| Length | 47.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70010014507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.