3M 7001012 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 12inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyester |
| Mount | External |
| Sensing Distance | 3m |
| Series | Dri-Shield 2000 |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7001012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.