
Static dissipative bag, 12x16 inches, constructed from polyester material for general static control applications. Features a silver color and a thickness of 16 inches. Supplied in a package quantity of 100 units.
3M 7001216 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 16inch |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyester |
| Mount | External |
| Package Quantity | 100 |
| Sensing Distance | 3m |
| Series | Dri-Shield 2000 |
| Size | 16inch |
| Thickness | 16inch |
| Weight | 6.3lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7001216 to view detailed technical specifications.
No datasheet is available for this part.