3M 70012409044 technical specifications.
| Material | Vinyl |
| Mount | Adhesive |
| Thickness | 0.0052inch |
| Weight | 16.08lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70012409044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.