Moisture barrier bag, 15 inches wide by 18 inches high, constructed from aluminum for effective static control. Features a 3.6 mil thickness and a silver color. Each package contains 100 units, designed for lead-free applications.
3M 7001518 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 18inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Aluminium |
| Mount | External |
| Packaging | Box |
| Sensing Distance | 3m |
| Series | Dri-Shield 2000 |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7001518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.