3M 70016006416 technical specifications.
| Color | Clear |
| Length | 216foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | Scotch® 610 |
| Thickness | 0.0023inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70016006416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.