3M 70016039235 technical specifications.
| Color | Orange |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 5413 |
| Thickness | 0.069mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 70016039235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.