3M 70016048921 technical specifications.
| Color | Gold |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| Series | 5419 |
| Thickness | 0.069mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70016048921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.