3M 70016048939 technical specifications.
| Color | Gold |
| Length | 108foot |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 5419 |
| Thickness | 0.0027inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 70016048939 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.