Moisture barrier bag, 18 inches wide by 24 inches high, constructed from aluminum material for effective static control. Features a 3.6 mil thickness and a silver color. Supplied in a package of 100 units.
3M 7001824 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 24inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Aluminium |
| Mount | External |
| Packaging | Bag |
| Sensing Distance | 3m |
| Series | Dri-Shield 2000 |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 7001824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.