3M 700610 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 10inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Mount | External |
| Package Quantity | 100 |
| Sensing Distance | 3m |
| Series | Dri-Shield 2000 |
| Size | 10inch |
| Thickness | 10inch |
| Weight | 10lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 700610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
