3M 700624 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 100 |
| Series | Dri-Shield 2000 |
| Thickness | 24inch |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 700624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.