3M 70070079986 technical specifications.
| Color | White |
| Diameter | 16mm |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Material | Polyurethane, Rubber |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -34°C |
| Mount | Adhesive |
| Series | Bumpon™, SJ5000 |
| Shape | Cylindrical, Dome |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 70070079986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.